392-078-541-203

Heilind Number:EDA392-078-541-203
Manufacturer:EDAC
Manufacturer Number:392-078-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-541-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The dual-row layout with 78 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly within a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional tech wizard, this connector is a must-have for your projects. Explore its versatility in board-to-board PCB connections and elevate your electronic designs to the next level.