392-078-541-204

Heilind Number:EDA392-078-541-204
Manufacturer:EDAC
Manufacturer Number:392-078-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-541-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design that not only adds a touch of sophistication but also ensures reliable performance. With an amperage of 3 A and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector is built to last. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity for up to 78 positions. Designed for straight mounting orientation, it offers versatility in various PCB applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore the full range of our high-quality products in the Connectors category.