392-078-541-207

Heilind Number:EDA392-078-541-207
Manufacturer:EDAC
Manufacturer Number:392-078-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a spacing of .2 inches, provide efficient signal transfer. Offering a total of 78 positions with a pitch of .1 inches, it accommodates multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your circuitry with this essential component, a part of our extensive range of connectors for seamless board-to-board integration.