392-078-541-212

Heilind Number:EDA392-078-541-212
Manufacturer:EDAC
Manufacturer Number:392-078-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-541-212

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring safety and reliability. With a dual-row configuration and a total of 78 positions, it offers ample room for secure connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a stable fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.