392-078-542-201

Heilind Number:EDA392-078-542-201
Manufacturer:EDAC
Manufacturer Number:392-078-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-542-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 78 positions, it offers ample connectivity in a compact .1-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, guaranteeing optimal performance and longevity. Upgrade your setup with this essential connector for seamless board-to-board connections.