392-078-542-203

Heilind Number:EDA392-078-542-203
Manufacturer:EDAC
Manufacturer Number:392-078-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a dual-row configuration and a total of 78 positions, this connector offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it facilitates precise and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have in your toolkit for seamless board-to-board connections. Elevate the performance of your electronic devices with this essential component.