392-078-542-212

Heilind Number:EDA392-078-542-212
Manufacturer:EDAC
Manufacturer Number:392-078-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-542-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for high performance, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With two rows and 78 positions, this connector offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during installation. With a current rating of 3 A, it effectively powers your devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Elevate your connectivity solutions with this essential component.