392-078-555-202

Heilind Number:EDA392-078-555-202
Manufacturer:EDAC
Manufacturer Number:392-078-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-555-202

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for precision and reliability, this connector features 78 positions spread across 2 rows, ensuring seamless integration into your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the black housing adds a sleek and professional touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your PCB projects.