392-078-555-207

Heilind Number:EDA392-078-555-207
Manufacturer:EDAC
Manufacturer Number:392-078-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-555-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of 78 copper alloy contacts, each with a pitch of .1 inches, it ensures reliable power and data transmission. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Trust in its 3A amperage rating and robust construction for efficient and secure board-to-board connections. Join the ranks of satisfied customers who rely on this top-tier connectivity solution for their projects.