392-078-555-212

Heilind Number:EDA392-078-555-212
Manufacturer:EDAC
Manufacturer Number:392-078-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto your circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, offering a total of 78 positions at a pitch of .1 inches, it allows for efficient data transfer. The straight mount orientation and precise row spacing of .2 inches guarantee a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this reliable and high-performance connector.