392-078-556-201

Heilind Number:EDA392-078-556-201
Manufacturer:EDAC
Manufacturer Number:392-078-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-556-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for maximum performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With two rows and a total of 78 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation makes installation a breeze, perfect for seamless integration into your PCB setup. Upgrade your connectivity game with this essential component, a must-have in any electronic hardware toolkit.