392-078-556-203

Heilind Number:EDA392-078-556-203
Manufacturer:EDAC
Manufacturer Number:392-078-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-556-203

Detailed Description

Enhance board-to-board connectivity with this Black Card Edge Connector, engineered for reliable performance in a variety of applications. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transfer. Featuring two rows of 78 copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers high-density connectivity on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in harsh environments. Trust in this connector for seamless and secure interconnection in your electronic designs.