392-078-556-208

Heilind Number:EDA392-078-556-208
Manufacturer:EDAC
Manufacturer Number:392-078-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-556-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, a vital component for seamless communication between circuit boards. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. With two rows of precision-machined Copper Alloy contacts, it offers reliable power and data transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, accommodating 78 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its straight mount orientation to deliver a secure and stable connection, meeting the highest standards of quality and performance. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.