392-078-556-212

Heilind Number:EDA392-078-556-212
Manufacturer:EDAC
Manufacturer Number:392-078-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable power transmission at an amperage of 3A. With a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity in any application. Boasting a double-row layout with 78 positions, it offers ample room for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.