392-078-558-201

Heilind Number:EDA392-078-558-201
Manufacturer:EDAC
Manufacturer Number:392-078-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row layout and 78 positions, it offers ample space for seamless board-to-board connections. Crafted from top-grade Copper Alloy, the contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your interconnect solutions with this essential component.