392-078-558-202

Heilind Number:EDA392-078-558-202
Manufacturer:EDAC
Manufacturer Number:392-078-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-558-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black hue and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both style and reliability. With two rows and 78 positions, it offers ample connectivity for your projects. The Copper Alloy contact material guarantees efficient power transfer, while its .1 inch pitch and .2 inch row spacing enable precise assembly. Perfect for right angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.