392-078-558-212

Heilind Number:EDA392-078-558-212
Manufacturer:EDAC
Manufacturer Number:392-078-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-558-212

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for maximum efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With 78 positions arranged in 2 rows, it offers ample connectivity for your circuitry. The black color adds a sleek touch, while the right-angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Enhance your PCB layouts with this essential component.