392-078-559-203

Heilind Number:EDA392-078-559-203
Manufacturer:EDAC
Manufacturer Number:392-078-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for precision and durability, this essential component boasts a 3 A amperage and features a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of 78 positions each, it offers seamless integration for your board-to-board connections. The high-quality copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient alignment. Perfect for right-angle mounting, it can withstand harsh operating conditions with a wide temperature range of -40 to 105°C. Elevate your electronic assemblies with this indispensable connector.