392-078-559-212

Heilind Number:EDA392-078-559-212
Manufacturer:EDAC
Manufacturer Number:392-078-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-559-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it supports efficient signal transmission across 78 positions. Its right-angle mount orientation offers flexibility in PCB layout, while its 3A amperage and wide operating temperature range of -40 to 105 °C guarantee optimal functionality. Trust in this black connector for high-quality, secure board-to-board connections in your electronic projects.