392-078-560-203

Heilind Number:EDA392-078-560-203
Manufacturer:EDAC
Manufacturer Number:392-078-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-560-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both aesthetic appeal and robust functionality. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .1 inches, it guarantees reliable conductivity and signal integrity. With a total of 78 positions, this connector offers ample connectivity options for your circuitry. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, a must-have in any professional electronics toolkit.