392-078-560-207

Heilind Number:EDA392-078-560-207
Manufacturer:EDAC
Manufacturer Number:392-078-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-560-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a contact rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers secure and reliable connections. With a total of 78 positions, it accommodates complex PCB layouts effortlessly. Its straight mount orientation ensures easy integration, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic assemblies with this high-quality connector, essential for seamless board-to-board connections.