392-078-560-212

Heilind Number:EDA392-078-560-212
Manufacturer:EDAC
Manufacturer Number:392-078-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-560-212

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a 3A amperage rating, it ensures efficient power transmission while its Copper Alloy contacts guarantee optimal conductivity. The connector boasts a double-row design with a pitch of .1 inches and a row spacing of .2 inches, offering a total of 78 positions for versatile connectivity. Engineered for precision, it supports straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component, perfect for various applications in the tech industry.