392-080-520-202

Heilind Number:EDA392-080-520-202
Manufacturer:EDAC
Manufacturer Number:392-080-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Built to deliver optimal performance, it boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for your electronic devices. Its straight mount orientation and 80 positions ensure a secure and reliable connection, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for board-to-board applications, this connector is a must-have for any electronic project. Elevate your design with this essential component.