392-080-520-203

Heilind Number:EDA392-080-520-203
Manufacturer:EDAC
Manufacturer Number:392-080-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-520-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing material for reliable operation. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 80 positions, it ensures efficient data transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation on your board. Trust in this connector for seamless board-to-board connections in your electronic projects.