392-080-520-204

Heilind Number:EDA392-080-520-204
Manufacturer:EDAC
Manufacturer Number:392-080-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-520-204

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 80 positions with a pitch of .1 inches, it allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.