392-080-520-207

Heilind Number:EDA392-080-520-207
Manufacturer:EDAC
Manufacturer Number:392-080-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 80 positions, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries like telecommunications, computing, and automotive. Trust in its high amperage rating of 3A for robust power delivery, making it an essential component for your connectivity needs. Elevate your PCB design with this essential connector, ensuring consistent performance and longevity in your electronic systems.