392-080-520-212

Heilind Number:EDA392-080-520-212
Manufacturer:EDAC
Manufacturer Number:392-080-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-520-212

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Featuring a double-row design with 80 positions spaced at 0.1 inches, it offers optimal signal routing for your electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.