392-080-521-202

Heilind Number:EDA392-080-521-202
Manufacturer:EDAC
Manufacturer Number:392-080-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-521-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable operation. With two rows and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a variety of applications, this connector is suitable for use in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and secure circuit connections.