392-080-521-203

Heilind Number:EDA392-080-521-203
Manufacturer:EDAC
Manufacturer Number:392-080-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-521-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black finish, this connector boasts a high amperage rating of 3A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance in demanding environments. With two rows of copper alloy contacts and a pitch of .1in, it ensures secure and efficient data transfer. The straight mount orientation and 80 positions provide versatility in your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore more in our range of Board To Board PCB Connectors.