392-080-521-207

Heilind Number:EDA392-080-521-207
Manufacturer:EDAC
Manufacturer Number:392-080-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-521-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring long-lasting quality. With a current rating of 3 A, it offers high conductivity for your electronic devices. Its two-row configuration with 80 positions allows for versatile connectivity options, while the copper alloy contact material guarantees stable and secure connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, essential for smooth data transmission. Whether used in straight mount orientation or for board-to-board connections, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in our product to streamline your PCB assembly process and elevate your electronic designs.