392-080-521-208

Heilind Number:EDA392-080-521-208
Manufacturer:EDAC
Manufacturer Number:392-080-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-521-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Upgrade your PCB connectivity with this essential component, a must-have in any electronic setup.