392-080-521-212

Heilind Number:EDA392-080-521-212
Manufacturer:EDAC
Manufacturer Number:392-080-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 80 positions, with a pitch of .1 in and row spacing of .2 in, offer ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your system with this essential component for optimal board-to-board connections.