392-080-523-201

Heilind Number:EDA392-080-523-201
Manufacturer:EDAC
Manufacturer Number:392-080-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-523-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The dual-row layout with 80 positions allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise connection is ensured. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation makes installation convenient, perfect for various projects in need of secure board-to-board connections. Upgrade your electronic setups with this essential component, ensuring seamless performance and longevity.