392-080-523-203

Heilind Number:EDA392-080-523-203
Manufacturer:EDAC
Manufacturer Number:392-080-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-523-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 80 positions, it offers ample space for seamless board-to-board PCB connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, facilitates easy installation on PCBs. Trust in this essential connector for efficient and secure electronic connectivity.