392-080-523-204

Heilind Number:EDA392-080-523-204
Manufacturer:EDAC
Manufacturer Number:392-080-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-523-204

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, offering both reliability and aesthetic appeal. With a double-row layout and a total of 80 positions, it ensures efficient data transmission and power delivery. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're building a new system or upgrading an existing one, this connector is a must-have for any project requiring high-performance board-to-board connections. Elevate your connectivity game with this essential component.