392-080-523-207

Heilind Number:EDA392-080-523-207
Manufacturer:EDAC
Manufacturer Number:392-080-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-523-207

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.