392-080-523-208

Heilind Number:EDA392-080-523-208
Manufacturer:EDAC
Manufacturer Number:392-080-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Boasting a sleek black hue, this connector not only offers a stylish touch but also ensures reliable performance. With an amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and efficiency. Featuring two rows and 80 positions, it provides ample connectivity for your needs. The copper alloy contact material and .1-inch pitch further enhance its durability and conductivity. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.