392-080-523-212

Heilind Number:EDA392-080-523-212
Manufacturer:EDAC
Manufacturer Number:392-080-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-523-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a vital component for seamless electronic communication. Designed for lasting performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 80 copper alloy contacts, it provides ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing offer easy installation and alignment on your board. Engineered for efficiency, this connector can handle up to 3A of current, making it suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh conditions. Upgrade your connection solutions with this high-quality Card Edge Connector, a must-have for any electronics project.