392-080-524-202

Heilind Number:EDA392-080-524-202
Manufacturer:EDAC
Manufacturer Number:392-080-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-524-202

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it provides efficient power transfer. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, offer seamless connectivity for your PCB boards. With 80 positions available, it's perfect for a wide range of applications. Designed for straight mount orientation, installation is quick and easy. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality. Upgrade your setup with this essential component in the PCB Connectors category.