392-080-524-203

Heilind Number:EDA392-080-524-203
Manufacturer:EDAC
Manufacturer Number:392-080-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of 80 copper alloy contacts, it offers secure and efficient data transmission. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.