392-080-524-208

Heilind Number:EDA392-080-524-208
Manufacturer:EDAC
Manufacturer Number:392-080-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-524-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in any environment. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it provides seamless integration for your electronic components. With 80 positions available, it caters to a wide range of connection needs. Designed for straight mounting orientation, it ensures easy installation on your circuit board. Operating flawlessly in a temperature range of -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast.