392-080-524-212

Heilind Number:EDA392-080-524-212
Manufacturer:EDAC
Manufacturer Number:392-080-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-524-212

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows of 80 positions with a pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial setups. Its straight mount orientation makes installation hassle-free, while its 3A amperage rating guarantees efficient power transmission. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly toolkit.