392-080-540-201

Heilind Number:EDA392-080-540-201
Manufacturer:EDAC
Manufacturer Number:392-080-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Offering 80 positions across 2 rows, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity with this high-quality Card Edge Connector.