392-080-540-203

Heilind Number:EDA392-080-540-203
Manufacturer:EDAC
Manufacturer Number:392-080-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-540-203

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Engineered for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 contact positions, it offers seamless integration for a variety of applications. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation further simplifies installation, making it a must-have component for any electronic setup. Elevate your connectivity game with this high-quality Card Edge Connector.