392-080-540-204

Heilind Number:EDA392-080-540-204
Manufacturer:EDAC
Manufacturer Number:392-080-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-540-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows for efficient power transmission. With a contact material of Copper Alloy, you can trust in its reliability. The .1-inch pitch and .2-inch row spacing accommodate 80 positions, ensuring seamless integration. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.