392-080-540-207

Heilind Number:EDA392-080-540-207
Manufacturer:EDAC
Manufacturer Number:392-080-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-540-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless PCB integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its dual-row configuration with 80 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.