392-080-540-208

Heilind Number:EDA392-080-540-208
Manufacturer:EDAC
Manufacturer Number:392-080-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-540-208

Detailed Description

Experience seamless connectivity with our Card Edge Connector, a vital component designed for efficient board-to-board PCB connections. Boasting a sleek black design, this connector features two rows with a total of 80 positions for optimum performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Choose our Card Edge Connector for a superior and dependable connectivity solution.