392-080-540-212

Heilind Number:EDA392-080-540-212
Manufacturer:EDAC
Manufacturer Number:392-080-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-540-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With two rows of 80 positions each, this connector offers seamless integration for your board-to-board connections. Its compact pitch of .1 inch and row spacing of .2 inch make for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.