392-080-541-202

Heilind Number:EDA392-080-541-202
Manufacturer:EDAC
Manufacturer Number:392-080-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-541-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic applications. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows of 80 positions with a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and stable operation. Its straight mount orientation simplifies installation, making it ideal for a wide range of PCB connectivity needs. Upgrade your devices with this essential component for optimal performance and longevity.