392-080-541-203

Heilind Number:EDA392-080-541-203
Manufacturer:EDAC
Manufacturer Number:392-080-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-080-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-080-541-203

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Featuring a sleek Black design, this connector is designed for optimal power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 80 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make installation a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.